LTC4121EUD#PBF

Analog Devices
584-LTC4121EUD#PBF
LTC4121EUD#PBF

Mfr.:

Description:
Battery Management 40V 400mA Sync Buck Bat Chr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.319

Stock:
1.319 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
5,74 € 57,40 €
5,31 € 132,75 €
4,82 € 482,00 €
4,57 € 1.105,94 €
4,51 € 2.182,84 €
4,48 € 4.878,72 €
4,28 € 10.875,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,39 €
Min:
1

Similar Product

Analog Devices LTC4121EUD#TRPBF
Analog Devices
Battery Management 40V 400mA Sync Buck Bat Chr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.5 V to 18 V
50 mA to 400 mA
40 V
QFN-16
SMD/SMT
LTC4121
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1977A-A, DC1977A-B
Product Type: Battery Management
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Unit Weight: 237,890 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99