LTC4059EDC#TRM

584-LTC4059EDC#TRM
LTC4059EDC#TRM

Mfr.:

Description:
Battery Management LTC4059/LTC4059A - 900mA Linear Li-Ion Battery Chargers with Thermal Regulation in 2 + 2 DFN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC4059EDC#TRMPBF
Analog Devices
Battery Management 900mA Lin Li-Ion Bat Chrs w/ Thermal Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Charge Management
Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
8 V
DFN-6
SMD/SMT
LTC4059
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC685A
Product Type: Battery Management
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99