LTC4020EUHF#PBF

Analog Devices
584-LTC4020EUHF#PBF
LTC4020EUHF#PBF

Mfr.:

Description:
Battery Management 55V Buck-Boost Multi-Chemistry Bat Chr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.358

Stock:
4.358
Can Dispatch Immediately
On Order:
5.304
Expected 11/5/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 13,12 €
10,37 € 103,70 €
9,25 € 231,25 €
8,90 € 925,60 €
8,55 € 2.223,00 €
8,51 € 4.425,20 €
8,32 € 8.652,80 €
5.044 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,12 €
Min:
1

Similar Product

Analog Devices LTC4020EUHF#TRPBF
Analog Devices
Battery Management 55V Buck-Boost Multi-Chemistry Bat Chr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
55 V
4.5 V to 55 V
QFN-38
SMD/SMT
LTC4020
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2044A, DC2134A
Product Type: Battery Management
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Unit Weight: 89 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99