LTC4008EGN-1#PBF

Analog Devices
584-LTC4008EGN-1#PBF
LTC4008EGN-1#PBF

Mfr.:

Description:
Battery Management 4A, Hi Eff, Multi-Chemistry Bat Chr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,11 € 11,11 €
8,74 € 87,40 €
7,74 € 193,50 €
7,39 € 812,90 €
7,15 € 1.966,25 €
6,92 € 3.806,00 €
6,82 € 7.126,90 €
2.530 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,11 €
Min:
1

Similar Product

Analog Devices LTC4008EGN-1#TRPBF
Analog Devices
Battery Management 4A, Hi Eff, Multi-Chemistry Bat Chr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
3 V to 28 V
4 A
6 V to 28 V
SSOP-20
SMD/SMT
LTC4008
Tube
Brand: Analog Devices
Product Type: Battery Management
Factory Pack Quantity: 55
Subcategory: PMIC - Power Management ICs
Unit Weight: 130,587 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.