LTC4007EUFD-1#PBF

Analog Devices
584-LTC4007EUFD-1PBF
LTC4007EUFD-1#PBF

Mfr.:

Description:
Battery Management 4A, Hi Eff, Li-Ion Bat Chr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,43 € 10,43 €
8,19 € 81,90 €
7,13 € 178,25 €
6,76 € 493,48 €
6,65 € 1.941,80 €
6,40 € 3.270,40 €
6,28 € 6.418,16 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.1 V, 4.2 V
4 A
6 V to 28 V
QFN-24
SMD/SMT
LTC4007-1
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Product Type: Battery Management
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 51 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99