LTC3900ES8#PBF

Analog Devices
584-LTC3900ES8#PBF
LTC3900ES8#PBF

Mfr.:

Description:
Gate Drivers Sync Rectifier Drvr for For Convs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
6,05 € 60,50 €
5,61 € 140,25 €
5,13 € 513,00 €
4,86 € 1.458,00 €
4,76 € 2.380,00 €
4,64 € 4.640,00 €
4,58 € 11.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,77 €
Min:
1

Similar Product

Analog Devices LTC3900ES8#TRPBF
Analog Devices
Gate Drivers Sync Rectifier Drvr for For Convs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
2 A
4.5 V
11 V
15 ns
15 ns
- 40 C
+ 125 C
LTC3900
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 11 V
Input Voltage - Min: 4.5 V
Operating Supply Current: 7 mA
Output Voltage: 3.3 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 900 mOhms
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99