LTC3892EFE-1#PBF

Analog Devices
584-LTC3892EFE-1#PBF
LTC3892EFE-1#PBF

Mfr.:

Description:
Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,60 € 12,60 €
9,95 € 99,50 €
8,88 € 444,00 €
8,55 € 855,00 €
8,20 € 2.050,00 €
7,99 € 3.995,00 €
7,83 € 7.830,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-28
Buck
800 mV to 59.4 V
25 A
1 Output
4.5 V
60 V
34 uA
105 kHz to 835 kHz
- 40 C
+ 125 C
LTC3892
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC1998A, DC2190A-A, DC2190A-B, DC2493A
Input Voltage: 4.5 V to 60 V
Load Regulation: 0.01 %
Operating Supply Current: 34 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Low IQ 2-Phase Synchronous Step-Down DC/DC Controller
Unit Weight: 426 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99