LTC3890EUH#TRPBF

Analog Devices
584-LTC3890EUH#TRPBF
LTC3890EUH#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.855

Stock:
5.855 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,25 € 12,25 €
9,67 € 96,70 €
9,01 € 225,25 €
8,31 € 831,00 €
8,29 € 2.072,50 €
7,81 € 3.905,00 €
7,69 € 7.690,00 €
Full Reel (Order in multiples of 2500)
7,22 € 18.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,25 €
Min:
1

Similar Product

Analog Devices LTC3890EUH#PBF
Analog Devices
Switching Voltage Regulators 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-32
Buck
800 mV to 24 V
15 A
2 Output
4 V
60 V
60 uA
105 kHz to 835 kHz
- 40 C
+ 125 C
LTC3890
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC2236A-B
Input Voltage: 4 V to 60 V
Load Regulation: 0.01 %
Operating Supply Current: 60 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low IQ Dual 2-Phase Synchronous Step-Down DC/DC Converter
Unit Weight: 63,518 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTC389x Synchronous DC/DC Controllers

Analog Devices Inc. LTC389x Synchronous Controllers are high-performance step-down switching regulator DC/DC controllers. The LTC389x controllers, with the exception of the LTC3894 series, drive all N-channel synchronous power MOSFET stages. The MOSFET stage can operate from input voltages up to 150V. The high-voltage LTC3894 Controllers drive a P-channel power MOSFET switch. LTC389x's constant-frequency, current-mode architecture achieves up to an 850kHz phase-lockable frequency. Designers can program the gate drive voltage from 5V to 10V. This programming enables the use of standard-level or logic FETs for maximum efficiency. Using external resistors, designers can also program the output voltage from 0.8V to 60V. Pin-programming allows for a fixed 5V or 3.3V output voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.