LTC3889IUKG#TRPBF

Analog Devices
584-LTC3889IUKGTRPBF
LTC3889IUKG#TRPBF

Mfr.:

Description:
Switching Controllers 60V Dual Step-Down Controller with DPSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
14,49 € 28.980,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,73 €
Min:
1

Similar Product

Analog Devices LTC3889IUKG#PBF
Analog Devices
Switching Controllers 60V Dual Step-Down Controller with DPSM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
10 kHz to 400 kHz
1 V to 40 V
- 40 C
+ 125 C
SMD/SMT
QFN-52
Reel
Brand: Analog Devices
Fall Time: 30 ns
Isolation: Isolated
Operating Supply Current: 26 mA
Operating Supply Voltage: 5 V to 60 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: LTC3889
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99