LTC3888IUHG-2#TRPBF

Analog Devices
584-LTC3888IUHG2TRPB
LTC3888IUHG-2#TRPBF

Mfr.:

Description:
Switching Voltage Regulators Dual Output 8-Phase Step-Down DC/DC Ctrl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,04 € 22.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,72 €
Min:
1

Similar Product

Analog Devices LTC3888IUHG-2#PBF
Analog Devices
Switching Voltage Regulators Dual Output 8-Phase Step-Down DC/DC Cont

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-52
Buck
300 mV to 3.45 V
2 Output
4.5 V
26.5 V
500 kHz
- 40 C
+ 125 C
LTC3888
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 4.5 V to 26.5 V
Load Regulation: Regulated
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99