LTC3884EUK#TRPBF

Analog Devices
584-LTC3884EUK#TRPBF
LTC3884EUK#TRPBF

Mfr.:

Description:
Switching Controllers 2x Out PolyPhBuck Cntr w/ Sub-Milliohm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,19 € 20.380,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,39 €
Min:
1

Similar Product

Analog Devices LTC3884EUK#PBF
Analog Devices
Switching Controllers 2x Out PolyPhBuck Cntr w/ Sub-Milliohm D

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
1 Output
30 A
SMD/SMT
QFN-48
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 23 mA
Product Type: Switching Controllers
Series: LTC3884
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99