LTC3880EUJ-1#PBF

Analog Devices
584-LTC3880EUJ-1#PBF
LTC3880EUJ-1#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x Out PolyPhBuck DC/DC Cntr w/ Dig Pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
61
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €
11,15 € 111,50 €
9,86 € 246,50 €
9,51 € 951,00 €
9,15 € 2.232,60 €
8,96 € 4.919,04 €
8,91 € 9.239,67 €
2.501 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-40
Buck
500 mV to 5.4 V
30 A
1 Output
4.5 V
24 V
20 mA
1 MHz
- 40 C
+ 105 C
LTC3880
Tube
Brand: Analog Devices
Development Kit: DC1590B-B, DC1590B-A, DC1753A-A, DC1709A, DC1962C, DC2052A, DC1740A-A, DC1740A-B, DC1962C-KIT, DC2088A, DC2089A-A, DC2089A-B, DC1753B-A, DC1753B-B
Input Voltage: 4.5 V to 24 V
Load Regulation: 0.01 %
Operating Supply Current: 20 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 61
Subcategory: PMIC - Power Management ICs
Type: DC/DC Controller
Unit Weight: 103 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

LTC388x Step-Down Controllers

Analog Devices Inc. LTC388x Step-Down Controllers are dual PolyPhase DC-DC synchronous step-down switching regulator controllers. Analog Devices LTC388x devices have an I2C-based PMBus-compliant serial interface. These controllers employ a constant-frequency, current-mode architecture with high-voltage input and output capability. The devices also have a programmable loop compensation and are supported by the LTpowerPlay™ software development tool with a graphical user interface (GUI).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.