LTC3874IUF-1#PBF

Analog Devices
584-LTC3874IUF1PBF
LTC3874IUF-1#PBF

Mfr.:

Description:
Switching Controllers PolyPhBuck Sync Slave Cntr w/ Sub-Millio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €
5,82 € 58,20 €
4,96 € 124,00 €
4,78 € 434,98 €
4,70 € 1.283,10 €
4,57 € 2.495,22 €
4,46 € 4.464,46 €
4,33 € 11.032,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
250 kHz to 1 MHz
3.5 V, 5.5 V
120 A
- 40 C
+ 125 C
SMD/SMT
QFN-24
Tube
Brand: Analog Devices
Fall Time: 30 n
Isolation: Non-Isolated
Operating Supply Current: 4.6 mA
Operating Supply Voltage: 4.5 V to 38 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: LTC3874
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.