LTC3864IDE#TRPBF

Analog Devices
584-LTC3864IDE#TRPBF
LTC3864IDE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 60V L IQ Buck DC/DC Cntr w/ 100 Duty Cy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,91 € 9.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,76 €
Min:
1

Similar Product

Analog Devices LTC3864IDE#PBF
Analog Devices
Switching Voltage Regulators 60V L IQ Buck DC/DC Cntr w/ 100 Duty Cy

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-12
Buck
800 mV to 60 V
5 A
1 Output
3.5 V
60 V
810 kHz
- 40 C
+ 125 C
LTC3864
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1722A, DC2434A
Input Voltage: 3.5 V to 60 V
Load Regulation: - 0.015 %
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step-Down DC/DC Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99