LTC3863EMSE#TRPBF

Analog Devices
584-LTC3863EMSETRPBF
LTC3863EMSE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 60V L IQ Inv DC/DC Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 682

Stock:
682 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,89 € 5,89 €
4,52 € 45,20 €
4,17 € 104,25 €
3,80 € 380,00 €
3,62 € 905,00 €
3,51 € 1.755,00 €
3,47 € 3.470,00 €
Full Reel (Order in multiples of 2500)
3,36 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,89 €
Min:
1

Similar Product

Analog Devices LTC3863EMSE#PBF
Analog Devices
Switching Voltage Regulators 60V L IQ Inv DC/DC Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-12
Inverting
- 400 mV to - 150 V
20 mA
1 Output
70 uA
50 kHz to 850 kHz
- 40 C
+ 125 C
LTC3863
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1737A
Input Voltage: 3.5 V to 60 V
Load Regulation: - 0.015 %
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Inverting DC/DC Controller
Unit Weight: 36,106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99