LTC3862HFE-2#PBF

Analog Devices
584-LTC3862HFE-2#PBF
LTC3862HFE-2#PBF

Mfr.:

Description:
Switching Voltage Regulators Multi-PhC Mode Boost DC/DC Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,11 € 11,11 €
8,74 € 87,40 €
7,69 € 192,25 €
7,27 € 727,00 €
7,11 € 1.763,28 €
6,85 € 3.822,30 €
6,73 € 7.093,42 €
2.542 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-24
Boost, SEPIC
10 V
20 mA
1 Output
5.5 V
36 V
30 uA
300 kHz
- 40 C
+ 150 C
LTC3862-2
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1891A, DC2006A-A, DC2006A-B
Input Voltage: 5.5 V to 36 V
Load Regulation: - 2 %
Operating Supply Current: 1.8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 62
Subcategory: PMIC - Power Management ICs
Type: DC/DC Controller
Unit Weight: 93,234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99