LTC3859ALHUHF#WPBF

Analog Devices
584-LTC3859ALHUHF#WP
LTC3859ALHUHF#WPBF

Mfr.:

Description:
Switching Voltage Regulators 3x Out, Buck/Buck/Boost Sync Cntr w/ 28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,47 € 15,47 €
12,30 € 123,00 €
11,00 € 275,00 €
10,60 € 1.102,40 €
10,16 € 2.641,60 €
9,94 € 5.168,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-38
Buck, Buck-Boost
800 mV to 24 V, 60 V
3 A, 5 A
3 Output
850 kHz
- 40 C
+ 150 C
AEC-Q100
LTC3859AL
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Part # Aliases: LTC3859ALHUHF#WTRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.