LTC3835IUFD#PBF

Analog Devices
584-LTC3835IUFD#PBF
LTC3835IUFD#PBF

Mfr.:

Description:
Switching Voltage Regulators L IQ Sync Buck Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,54 € 11,54 €
9,08 € 90,80 €
7,93 € 198,25 €
7,65 € 558,45 €
7,42 € 2.166,64 €
7,15 € 3.653,65 €
7,01 € 7.164,22 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
800 mV to 10 V
20 A
1 Output
80 uA
800 kHz
- 40 C
+ 85 C
LTC3835
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC967B
Input Voltage: 4 V to 36 V
Load Regulation: 0.1 %
Operating Supply Current: 80 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Controller
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99