LTC3834EUFD#PBF

Analog Devices
584-LTC3834EUFD#PBF
LTC3834EUFD#PBF

Mfr.:

Description:
Switching Voltage Regulators 30 A IQ Sync Buck Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,34 € 73,40 €
7,10 € 518,30 €
6,95 € 2.029,40 €
6,60 € 3.372,60 €
6,36 € 6.499,92 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
800 mV to 10 V
25 A
1 Output
4 V
36 V
4 uA
400 kHz
- 40 C
+ 85 C
LTC3834
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1344A
Input Voltage: 4 V to 36 V
Load Regulation: 0.1 %
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99