LTC3833IUDC#TRPBF

Analog Devices
584-LTC3833IUDCTRPBF
LTC3833IUDC#TRPBF

Mfr.:

Description:
Switching Voltage Regulators Fast Acc Buck DC/DC Cntr w/ Diff Out Sen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,89 € 7,89 €
6,14 € 61,40 €
5,70 € 142,50 €
5,28 € 528,00 €
5,07 € 5.070,00 €
Full Reel (Order in multiples of 2500)
4,61 € 11.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,13 €
Min:
1

Similar Product

Analog Devices LTC3833IUDC#PBF
Analog Devices
Switching Voltage Regulators Fast Acc Buck DC/DC Cntr w/ Diff Out Sen

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
600 mV to 5.5 V
25 A
1 Output
4.5 V
38 V
15 uA
2 MHz
- 40 C
+ 125 C
LTC3833
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1640A-B, DC1640A-A, DC1516A-A, DC1516A-B
Input Voltage: 4.5 V to 38 V
Load Regulation: - 1 %
Operating Supply Current: 2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step-Down DC/DC Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99