LTC3824IMSE#PBF

Analog Devices
584-LTC3824IMSE#PBF
LTC3824IMSE#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi V Buck Cntr With 40 A Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,50 € 6,50 €
5,03 € 50,30 €
4,43 € 221,50 €
4,25 € 425,00 €
4,05 € 1.012,50 €
3,94 € 1.970,00 €
3,81 € 3.810,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,70 €
Min:
1

Similar Product

Analog Devices LTC3824IMSE#TRPBF
Analog Devices
Switching Voltage Regulators Hi V Buck Cntr With 40 A Q C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Buck
800 mV to 60 V
5 A
1 Output
40 uA
200 kHz to 600 kHz
- 40 C
+ 125 C
LTC3824
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Development Kit: DC960A
Input Voltage: 12 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: High Voltage Step-Down DC/DC Controller
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99