LTC3815EUFE#TRPBF

Analog Devices
584-LTC3815EUFETRPBF
LTC3815EUFE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 6A Mono Sync DC/DC Buck Conv w/ Dig Pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,37 € 18.425,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,53 €
Min:
1

Similar Product

Analog Devices LTC3815EUFE#PBF
Analog Devices
Switching Voltage Regulators 6A Mono Sync DC/DC Buck Conv w/ Dig Pwr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-38
Buck
400 mV to 3.96 V
6 A
1 Output
2.25 V
5.5 V
1 MHz
- 40 C
+ 125 C
LTC3815
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2065A
Input Voltage: 2.25 V to 5.5 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Monolithic Synchronous DC/DC Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99