LTC3809EMSE-1#PBF

Analog Devices
584-LTC3809EMSE-1PBF
LTC3809EMSE-1#PBF

Mfr.:

Description:
Switching Voltage Regulators No Rs, L In V, Sync DC/DC Cntr w/ Out Tr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 8,82 €
6,95 € 69,50 €
5,90 € 295,00 €
4,54 € 454,00 €
4,52 € 2.260,00 €
4,27 € 4.270,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Buck
600 mV to 9.8 V
5 A
1 Output
2.75 V
9.8 V
105 uA
550 kHz
- 40 C
+ 85 C
LTC3809-1
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC882A
Input Voltage: 2.75 V to 9.8 V
Operating Supply Current: 350 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.75 V
Type: Synchronous DC/DC Controller
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99