LTC3805MPMSE-5#TRPBF

Analog Devices
584-C3805MPMSE-5TPF
LTC3805MPMSE-5#TRPBF

Mfr.:

Description:
Switching Voltage Regulators Adj Freq C Mode Fly/ Boost/SEPIC DC/DC C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,48 € 18.700,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,63 €
Min:
1

Similar Product

Analog Devices LTC3805MPMSE-5#PBF
Analog Devices
Switching Voltage Regulators Adj Freq C Mode Fly/ Boost/SEPIC DC/DC C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Flyback
800 mV to 75 V
1 Output
4.5 V
75 V
360 uA
70 kHz to 700 kHz
- 55 C
+ 150 C
LTC3805-5
Reel
Brand: Analog Devices
Development Kit: DC1311A-B, DC1576A
Input Voltage: 4.5 V to 75 V
Load Regulation: 3 mV/uA
Operating Supply Current: 360 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Adjustable Frequency Current Mode Flyback, Boost, SEPIC DC/DC Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.