LTC3802EUH#PBF

Analog Devices
584-LTC3802EUH#PBF
LTC3802EUH#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x 550kHz Sync 2-PhDC/DC Cntr w/ Progmab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,01 € 14,01 €
11,10 € 111,00 €
10,57 € 264,25 €
9,76 € 712,48 €
9,71 € 2.835,32 €
9,44 € 4.823,84 €
9,35 € 9.555,70 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-32
Buck
600 mV to 27 V
25 A
2 Output
100 uA
550 kHz
- 40 C
+ 85 C
LTC3802
Tube
Brand: Analog Devices
Development Kit: DC653A
Input Voltage: 3 V to 30 V
Load Regulation: 0.1 %
Operating Supply Current: 6.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: Synchronous 2-Phase DC/DC Controller with Programmable Up/Down Tracking
Unit Weight: 66,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.