LTC3783IDHD#PBF

Analog Devices
584-LTC3783IDHD#PBF
LTC3783IDHD#PBF

Mfr.:

Description:
Switching Voltage Regulators PWM LED Drvr & Boost, Fly & SEPIC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,53 € 65,30 €
6,02 € 150,50 €
5,77 € 421,21 €
5,63 € 1.643,96 €
5,58 € 2.851,38 €
5,52 € 5.641,44 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-16
Boost, Flyback, SEPIC
1.23 V to 100 V
1 Output
3 V
36 V
20 kHz to 1 MHz
- 40 C
+ 125 C
LTC3783
Tube
Brand: Analog Devices
Development Kit: DC850A
Input Voltage: 3 V to 36 V
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: PWM LED Driver and Boost, Flyback and SEPIC Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99