LTC3780EUH#PBF

Analog Devices
584-LTC3780EUH#PBF
LTC3780EUH#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi Eff, Sync, 4-Switch Buck-Boost Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493
Can Dispatch Immediately
On Order:
365
Expected 7/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,62 € 13,62 €
10,78 € 107,80 €
9,44 € 236,00 €
9,12 € 665,76 €
8,69 € 4.440,59 €
8,63 € 8.819,86 €
2.555 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,62 €
Min:
1

Similar Product

Analog Devices LTC3780EUH#TRPBF
Analog Devices
Switching Voltage Regulators Hi Eff, Sync, 4-Switch Buck-Boost Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-32
Buck-Boost
800 mV to 30 V
10 A
1 Output
4 V
36 V
1.5 mA
400 kHz
- 40 C
+ 85 C
LTC3780
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1155A
Input Voltage: 15 V
Load Regulation: - 0.1 %
Operating Supply Current: 2.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: High Efficiency, Synchronous 4-Switch Buck-Boost Switching Regulator Controller
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99