LTC3779IFE#TRPBF

Analog Devices
584-LTC3779IFETRPBF
LTC3779IFE#TRPBF

Mfr.:

Description:
Switching Controllers 150V VIN & VOUT Sync 4-Switch Buck-Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,60 € 21.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,72 €
Min:
1

Similar Product

Analog Devices LTC3779IFE#PBF
Analog Devices
Switching Controllers 150V VIN & VOUT Sync 4-Switch Buck-Boost

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
600 kHz
90 %
1.2 V to 150 V
10 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-38
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 60 ns
Isolation: Isolated
Operating Supply Current: 3.6 mA
Operating Supply Voltage: 4.5 V to 150 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 60 ns
Series: LTC3779
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99