LTC3779HFE#PBF

Analog Devices
584-LTC3779HFEPBF
LTC3779HFE#PBF

Mfr.:

Description:
Switching Controllers 150V VIN & VOUT Sync 4-Switch Buck-Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.033

Stock:
5.033 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,52 € 17,52 €
13,98 € 139,80 €
12,56 € 628,00 €
12,12 € 1.212,00 €
11,85 € 2.962,50 €
11,81 € 11.810,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
50 kHz to 600 kHz
90 %
1.2 V to 150 V
10 A
- 40 C
+ 150 C
SMD/SMT
TSSOP-38
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Isolated
Operating Supply Current: 3.6 mA
Product: Switching Controllers
Product Type: Switching Controllers
Series: LTC3779
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99