LTC3776EUF#PBF

Analog Devices
584-LTC3776EUF#PBF
LTC3776EUF#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x 2-Phase, No RSENSE Sync Cntr for DDR/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,49 € 11,49 €
9,03 € 90,30 €
8,31 € 207,75 €
7,31 € 665,21 €
7,23 € 1.973,79 €
6,95 € 3.794,70 €
6,82 € 6.826,82 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,40 €
Min:
1

Similar Product

Analog Devices LTC3776EUF#TRPBF
Analog Devices
Switching Voltage Regulators 2x 2-Phase, No RSENSE Sync Cntr for DDR/

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-24
Buck
300 mV to 9.8 V
5 A
2 Output
2.75 V
9.8 V
9 uA
750 kHz
- 40 C
+ 85 C
LTC3776
Tube
Brand: Analog Devices
Development Kit: DC829A
Input Voltage: 4.2 V
Operating Supply Current: 575 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Type: 2-Phase Dual Output Synchronous Controller for DDR / QDR Memory Termination
Unit Weight: 41,169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.