LTC3772BEDDB#TRPBF

Analog Devices
584-C3772BEDDBTRPBF
LTC3772BEDDB#TRPBF

Mfr.:

Description:
Switching Voltage Regulators uP No RSENSE Const Freq Buck DC/DC Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,11 € 7.775,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
800 mV to 9.8 V
5 A
1 Output
2.75 V
9.8 V
550 kHz
- 40 C
+ 85 C
LTC3772B
Reel
Brand: Analog Devices
Development Kit: DC924A
Input Voltage: 2.75 V to 9.8 V
Load Regulation: 0.5 %
Operating Supply Current: 200 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step-Down DC/DC Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

External Power Switch Buck Controllers

Analog Devices Inc. External Power Switch Buck Controllers are a broad range of step-down (buck) controllers for almost any application. The controllers offer wide input voltage ranges, multiple output capability, multiphase operation, and output tracking. They come in voltage-mode and current-mode topologies, offer easy synchronization to external clocks, and possess comprehensive protection features.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.