LTC3639IMSE#PBF

Analog Devices
584-LTC3639IMSE#PBF
LTC3639IMSE#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi Eff, 150V 100mA Sync Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 570

Stock:
570 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,86 € 10,86 €
8,53 € 85,30 €
7,75 € 193,75 €
7,27 € 806,97 €
6,99 € 1.810,41 €
6,95 € 3.600,10 €
6,66 € 6.899,76 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-16-12
Buck
800 mV to 150 V
100 mA
1 Output
4 V
150 V
12 uA
200 kHz
- 40 C
+ 125 C
LTC3639
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1901A
Input Voltage: 4 V to 150 V
Operating Supply Current: 12 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Type: High Efficiency, Synchronous Regulator
Unit Weight: 38,361 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99