LTC3638IMSE#TRPBF

Analog Devices
584-LTC3638IMSETRPBF
LTC3638IMSE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators Hi Eff, 140V 250mA Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,86 € 10,86 €
8,53 € 85,30 €
7,96 € 199,00 €
7,31 € 731,00 €
7,27 € 1.817,50 €
6,84 € 3.420,00 €
6,71 € 6.710,00 €
Full Reel (Order in multiples of 2500)
6,32 € 15.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,86 €
Min:
1

Similar Product

Analog Devices LTC3638IMSE#PBF
Analog Devices
Switching Voltage Regulators Hi Eff, 140V 250mA Buck Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-16-12
Buck
800 mV to 140 V
250 mA
1 Output
12 uA
- 40 C
+ 125 C
LTC3638
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC2057A
Input Voltage: 4 V to 140 V
Operating Supply Current: 12 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High Efficiency Step-Down DC/DC Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3638 & LTC3639 Step-Down Regulators

Analog Devices Inc. LTC3638 and LTC3639 High-Efficiency Step-Down Regulators maintain a regulated output voltage at no load with an internal power switch at only 12μA typical DC supply current. The LTC3638 and LTC3639 incorporate low quiescent current, integrated power switch, Burst Mode® operation, and programmable peak current limit creating high efficiency over a broad range of load currents. A programmable peak current limit creates a simple method for optimizing efficiency and for reducing output ripple and component size. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.