LTC3625IDE-1#TRPBF

Analog Devices
584-C3625IDE-1TRPBF
LTC3625IDE-1#TRPBF

Mfr.:

Description:
Battery Management 1A Hi Eff 2-Cell Supercap Chr w/ Auto Ce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,49 € 13.725,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,48 €
Min:
1

Similar Product

Analog Devices LTC3625IDE-1#PBF
Analog Devices
Battery Management 1A Hi Eff 2-Cell Supercap Chr w/ Auto Ce

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
1 A
5.5 V
DFN-12
SMD/SMT
LTC3625
Reel
Brand: Analog Devices
Development Kit: DC1583A-A, DC1583A-B
Operating Supply Current: 135 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99