LTC3622HDE-23/5#PBF

Analog Devices
584-C3622HDE-23/5PBF
LTC3622HDE-23/5#PBF

Mfr.:

Description:
Switching Voltage Regulators 17V, 2x 1A Sync Buck Reg w/ Ultralow Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,71 € 11,71 €
9,23 € 92,30 €
7,96 € 199,00 €
7,65 € 696,15 €
7,56 € 2.063,88 €
7,27 € 3.969,42 €
7,13 € 7.137,13 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-14
Buck
5 V, 3.3 V
1 A
2 Output
2.7 V
17 V
3 mA
2.25 MHz
- 40 C
+ 150 C
LTC3622
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2003A
Input Voltage: 2.7 V to 17 V
Load Regulation: 0.1 %
Operating Supply Current: 5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Type: Dual, Synchronous Step-Down Regulator with Ultralow Quiescent Current
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99