LTC3621EDCB-2#TRMPBF

Analog Devices
584-C3621EDCB-2TMPF
LTC3621EDCB-2#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators 17V, 1A Sync Buck Reg w/ 3.5 A Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239
Can Dispatch Immediately
On Order:
500
Expected 5/21/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,79 € 6,79 €
5,60 € 56,00 €
5,19 € 129,75 €
4,75 € 475,00 €
4,58 € 1.145,00 €
Full Reel (Order in multiples of 500)
4,39 € 2.195,00 €
4,24 € 4.240,00 €
4,17 € 10.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
Buck
600 mV to 17 V
1 A
1 Output
2.7 V
17 V
3.5 uA
2.25 MHz
- 40 C
+ 125 C
LTC3621
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC1863A
Input Voltage: 2.7 V to 17 V
Load Regulation: 0.1 %
Operating Supply Current: 3.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Regulator
Unit Weight: 15,065 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99