LTC3617EUDD#PBF

Analog Devices
584-LTC3617EUDD#PBF
LTC3617EUDD#PBF

Mfr.:

Description:
Switching Voltage Regulators 6A Monolithic Synchronous Step-Down Regulator for DDR Termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,04 € 10,04 €
7,88 € 78,80 €
6,85 € 171,25 €
6,60 € 481,80 €
6,41 € 1.871,72 €
6,27 € 3.203,97 €
6,13 € 6.264,86 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-24
Buck
500 mV to 5.5 V
6 A
2 Output
1 uA
4 MHz
- 40 C
+ 125 C
LTC3617
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1707A
Input Voltage: 2.25 V to 5.5 V
Load Regulation: 0.25 %
Operating Supply Current: 1.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: Monolithic Synchronous Regulator
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99