LTC3610EWP#TRPBF

Analog Devices
584-LTC3610EWP#TRPBF
LTC3610EWP#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 24V, 12A Mono Sync Buck DC/DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
13,87 € 27.740,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,04 €
Min:
1

Similar Product

Analog Devices LTC3610EWP#PBF
Analog Devices
Switching Voltage Regulators 24V, 12A Mono Sync Buck DC/DC Conv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-64
Buck
600 mV to 24 V
12 A
1 Output
4 V
28 V
900 uA
2 MHz
- 40 C
+ 125 C
LTC3610
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1129A
Input Voltage: 4 V to 28 V
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Internal Power Switch Buck
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Step-Down Buck Regulators

Analog Devices Inc. high-performance step-down buck switching regulator integrated circuits(ICs) offer typical input voltage capability from less than 2V up to 100V+, switching frequencies up to 4MHz, and high-efficiency operation up to 96%. The devices utilize Burst Mode® operation and quiescent currents in the tens of micro-amps level can be attained. This combination of features allows very small, low-profile buck switching regulator circuit implementations with minimum external components. Other features of the step-down switch-mode voltage regulators from Analog Devices Inc. include a micropower operation (Burst Mode), high efficiency, synchronizable switching frequency, and small package size.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.