LTC3569EUD#PBF

Analog Devices
584-LTC3569EUD#PBF
LTC3569EUD#PBF

Mfr.:

Description:
Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
6,73 € 67,30 €
6,21 € 155,25 €
5,67 € 567,00 €
5,38 € 1.301,96 €
5,28 € 2.555,52 €
5,18 € 5.641,02 €
2.541 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,37 €
Min:
1

Similar Product

Analog Devices LTC3569EUD#TRPBF
Analog Devices
Switching Voltage Regulators 3x Buck Reg w/ 1.2A & Two 600mA Outs & I

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
425 mV to 5.5 V
1.2 A
3 Output
2.5 V
5.5 V
22 uA
2.25 MHz
- 40 C
+ 125 C
LTC3569
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC1340A
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 22 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC/DC Converter
Unit Weight: 23,712 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99