LTC3561AEDD#PBF

Analog Devices
584-LTC3561AEDD#PBF
LTC3561AEDD#PBF

Mfr.:

Description:
Switching Voltage Regulators 1A, 4MHz, Sync Buck DC/DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
3,99 € 39,90 €
3,63 € 90,75 €
2,84 € 284,00 €
2,83 € 684,86 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,18 €
Min:
1

Similar Product

Analog Devices LTC3561AEDD#TRPBF
Analog Devices
Switching Voltage Regulators 1A, 4MHz, Sync Buck DC/DC Conv

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
800 mV to 5 V
1 A
1 Output
330 uA
4 MHz
- 40 C
+ 125 C
LTC3561A
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1072B
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 0.02 %
Operating Supply Current: 330 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC/DC Converter
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99