LTC3548IMSE#PBF

Analog Devices
584-LTC3548IMSE#PBF
LTC3548IMSE#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x Sync, 400mA/800mA, 2.25MHz Buck DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 8,37 €
6,52 € 65,20 €
5,77 € 288,50 €
5,54 € 554,00 €
5,16 € 1.290,00 €
5,05 € 2.525,00 €
4,95 € 4.950,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Buck
600 mV to 5 V
800 mA
2 Output
40 uA
2.25 MHz
- 40 C
+ 85 C
LTC3548
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3.6 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down DC/DC Converter
Unit Weight: 27,273 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99