LTC3546EUFD#PBF

Analog Devices
584-LTC3546EUFD#PBF
LTC3546EUFD#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x Sync, 3A/1A or 2A/2A Config Buck DC/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.662

Stock:
3.662 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,20 € 10,20 €
7,99 € 79,90 €
6,96 € 174,00 €
6,71 € 489,83 €
6,50 € 1.898,00 €
6,36 € 3.249,96 €
6,22 € 6.356,84 €
2.555 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,20 €
Min:
1

Similar Product

Analog Devices LTC3546EUFD#TRPBF
Analog Devices
Switching Voltage Regulators 2x Sync, 3A/1A or 2A/2A Config Buck DC/D

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-28
Buck
600 mV to 5 V
2 A
2 Output
2.25 V
5.5 V
160 uA
2.25 MHz
- 40 C
+ 85 C
LTC3546
Tube
Brand: Analog Devices
Development Kit: DC1086A, DC1087A
Input Voltage: 2.25 V to 5.5 V
Load Regulation: 0.02 %
Operating Supply Current: 160 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: Dual Synchronous DC/DC Re
Unit Weight: 50,662 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.