LTC3527EUD#TRPBF

Analog Devices
584-LTC3527EUD#TRPBF
LTC3527EUD#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 2x 800mA/400mA, 1.2MHz/2.2MHz Sync Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,27 € 10.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,55 €
Min:
1

Similar Product

Analog Devices LTC3527EUD#PBF
Analog Devices
Switching Voltage Regulators 2x 800mA/400mA, 1.2MHz/2.2MHz Sync Boost

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Boost
1.6 V to 5.25 V
800 mA
2 Output
500 uA
1.2 MHz to 2.2 MHz
- 40 C
+ 85 C
LTC3527
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1237A-A, DC1237A-B
Input Voltage: 500 mV to 5 V
Operating Supply Current: 12 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Dual Synchronous Step-Up DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99