LTC3526EDC-2#TRMPBF

Analog Devices
584-C3526EDC-2TRMPBF
LTC3526EDC-2#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators 500mA 2MHz Sync Boost DC/DC Conv in 2 x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
234
Expected 7/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,16 € 5,16 €
3,94 € 39,40 €
3,64 € 91,00 €
3,30 € 330,00 €
3,16 € 790,00 €
Full Reel (Order in multiples of 500)
3,04 € 1.520,00 €
2,96 € 2.960,00 €
2,92 € 7.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
Boost
1.6 V to 5.25 V
500 mA
1 Output
500 mV
5 V
9 uA, 250 uA
2 MHz
- 40 C
+ 85 C
LTC3526-2
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Input Voltage: 500 mV to 5 V
Operating Supply Current: 9 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Up DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99