LTC3520EUF#PBF

Analog Devices
584-LTC3520EUF#PBF
LTC3520EUF#PBF

Mfr.:

Description:
Switching Voltage Regulators Sync 1A Buck-Boost & 600mA Buck Convs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,32 € 9,32 €
8,75 € 87,50 €
7,52 € 188,00 €
6,05 € 550,55 €
5,93 € 1.618,89 €
5,78 € 3.155,88 €
5,67 € 5.675,67 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-24
Boost, Buck
2.2 V to 5.25 V
1 A
2 Output
2.2 V
5.5 V
55 uA
100 kHz to 2 MHz
- 40 C
+ 125 C
LTC3520
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1062A
Input Voltage: 2.2 V to 5.5 V
Operating Supply Current: 55 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck-Boost and Buck Converters
Unit Weight: 41,479 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99