LTC3417EDHC#PBF

Analog Devices
584-LTC3417EDHC#PBF
LTC3417EDHC#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x Sync 1.4A/800mA 4MHz Buck DC/DC Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,81 € 9,81 €
7,29 € 72,90 €
7,07 € 176,75 €
6,11 € 446,03 €
6,10 € 1.781,20 €
6,06 € 3.096,66 €
5,82 € 5.948,04 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,22 €
Min:
1

Similar Product

Analog Devices LTC3417EDHC#TRPBF
Analog Devices
Switching Voltage Regulators 2x Sync 1.4A/800mA 4MHz Buck DC/DC Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-16
Buck
800 mV to 5 V
1.4 A
2 Output
2.25 V
5.5 V
125 uA
4 MHz
- 40 C
+ 85 C
LTC3417
Tube
Brand: Analog Devices
Input Voltage: 2.25 V to 5.5 V
Load Regulation: 0.02 %
Operating Supply Current: 125 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: Step-Down DC/DC Regulator
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.