LTC3417AEDHC-2#TRPBF

Analog Devices
584-C3417AEDHC-2TPF
LTC3417AEDHC-2#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 2x Sync 1.5A/1A 4MHz Buck DC/DC Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 488 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,20 € 8,20 €
6,38 € 63,80 €
5,93 € 148,25 €
5,43 € 543,00 €
5,23 € 1.307,50 €
5,18 € 2.590,00 €
5,11 € 5.110,00 €
Full Reel (Order in multiples of 2500)
4,79 € 11.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,20 €
Min:
1

Similar Product

Analog Devices LTC3417AEDHC-2#PBF
Analog Devices
Switching Voltage Regulators 2x Sync 1.5A/1A 4MHz Buck DC/DC Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-16
Buck
800 mV to 5 V
1.5 A
2 Output
100 uA
4 MHz
- 40 C
+ 85 C
LTC3417A-2
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1336A
Input Voltage: 2.25 V to 5.5 V
Load Regulation: 0.02 %
Operating Supply Current: 125 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC/DC Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99