LTC3372IUK#TRPBF

Analog Devices
584-3372IUKTRPB
LTC3372IUK#TRPBF

Mfr.:

Description:
Switching Controllers 60V Low IQ Buck Ctlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,83 € 19.660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,29 €
Min:
1

Similar Product

Analog Devices LTC3372IUK#PBF
Analog Devices
Switching Controllers 60V Low IQ Buck Ctlr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
5 Output
1 MHz to 3 MHz
100 %
3.3 V, 5 V
8 A
- 40 C
+ 125 C
SMD/SMT
QFN-48
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Isolated
Operating Supply Voltage: 4.5 V to 60 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: LTC3372
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99