LTC3371EUHF#PBF

Analog Devices
584-LTC3371EUHF#PBF
LTC3371EUHF#PBF

Mfr.:

Description:
Switching Voltage Regulators 4-Ch 8A Config Buck DC/DCs w/ Watchdog &

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,16 € 11,16 €
8,78 € 87,80 €
7,81 € 195,25 €
7,51 € 781,04 €
7,20 € 1.872,00 €
7,01 € 3.645,20 €
6,85 € 7.124,00 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-38
Buck
800 mV to 5.45 V
2 A
4 Output
2.7 V
5.5 V
15 uA
2 MHz
- 40 C
+ 125 C
LTC3371
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3.3 V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 52
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down DC/DC Converter
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99