LTC3355EUF#TRPBF

Analog Devices
584-LTC3355EUF#TRPBF
LTC3355EUF#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 20V 1A Buck DC/DC w/ Int SCAP Chr & Back

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 687

Stock:
687 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,97 € 8,97 €
7,00 € 70,00 €
6,51 € 162,75 €
5,97 € 597,00 €
5,68 € 1.420,00 €
5,57 € 2.785,00 €
5,44 € 5.440,00 €
Full Reel (Order in multiples of 2500)
5,13 € 12.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,97 €
Min:
1

Similar Product

Analog Devices LTC3355EUF#PBF
Analog Devices
Switching Voltage Regulators 20V 1A Buck DC/DC w/ Int SCAP Chr & Back

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
2.7 V to 5 V
1 A
1 Output
3 V
20 V
265 uA
1 MHz
- 40 C
+ 85 C
LTC3355
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC2040A
Input Voltage: 3 V to 20 V
Operating Supply Current: 120 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Buck DC/DC Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99